Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.950 |
10+ | €2.230 |
25+ | €1.890 |
100+ | €1.880 |
490+ | €1.870 |
980+ | €1.820 |
Product Information
Product Overview
MAX20010D is a high efficiency, synchronous, automotive single 6A step-down converter. The wide input/output voltage range and the ability to provide up to 6A load current makes this IC as ideal for on-board point-of load and post-regulation applications. The IC features a 2.2MHz fixed-frequency PWM mode for better noise immunity and load-transient response, and a pulse-frequency modulation mode (skip) for increased efficiency during light-load operation. The programmable spread-spectrum frequency modulation minimizes radiated electromagnetic emissions. Integrated low RDS(ON) switches improve efficiency at heavy loads and make the layout a much simpler task with respect to discrete solutions. Applications include automotive.
- Fully integrated, synchronous 6A DC-DC converter enables small solution size
- Supply voltage range from 3.0 to 5.5V (VPV = VAV = 5.0V. TA = TJ = -40°C to +125°C)
- High-precision voltage regulator for applications processors
- Differential remote voltage sensing, ±2% output-voltage accuracy
- Excellent load-transient performance
- Low-noise feature reduces EMI
- Frequency-synchronization input/output, current-mode, forced-PWM, and skip operation
- Robust for the automotive environment
- PGOOD output, overtemperature and short-circuit protection
- 20 lead SW TQFN-EP package, operating temperature range from -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
1 Output
6A
SWTQFN-EP
Surface Mount
500mV
2.2MHz
-40°C
-
MSL 1 - Unlimited
SWTQFN-EP
1Outputs
3V
5.5V
6A
20Pins
-
1.5875V
-
125°C
AEC-Q100
No SVHC (21-Jan-2025)
2.2MHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate