Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €210.010 |
Price for:Each
Minimum: 1
Multiple: 1
€210.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20030EVKIT#
Order Code3501510
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX20030BATMA/V+
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Controller
Kit ContentsEvaluation Kit MAX20030BATMA/V+
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Evaluation kit for MAX20030
- Dual-synchronous step-down controllers operate at 180° out-of-phase to reduce switching noise
- Preboost controller maintains operation with low supply voltage
- Wide input supply range from 3.5V to 36V
- 5V, 200mA LDO output
- Current-mode controllers with forced-PWM and skip modes
- Resistor-programmable frequency between 1MHz and 2.2MHz
- Frequency synchronization input
- Independent enable inputs
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Kit MAX20030BATMA/V+
Automotive Qualification Standard
-
Silicon Core Number
MAX20030BATMA/V+
Application Sub Type
Synchronous Buck Controller
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001