Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.570 |
| 10+ | €2.280 |
| 25+ | €2.060 |
| 100+ | €1.840 |
| 300+ | €1.660 |
Product Information
Product Overview
MAX20046AGTC/V+ is an automotive Hi-speed USB 2.0 protector. It provides high-ESD and short-circuit protection for the low-voltage internal USB data and USB power line in automotive radio, navigation, connectivity, and USB hub applications. The short-circuit protection features include short-to battery on the protected HVBUS, as well as short-to-HVBUS and short-to-battery on the protected HVD+ and HVD-. Short-to-GND and overcurrent protection are also provided on the protected HVBUS output to protect the internal BUS power rail from overcurrent faults. The device features high-ESD protection to ±15kV air gap and ±8kV contact on the protected HVBUS, HVD+, and HVD- outputs. This device also features an enable input, fault output, 9ms fault-recovery time, 1ms overcurrent-blanking time, and integrated overcurrent auto retry. It is used in automotive USB protection application.
- Short-to-battery and short-to-GND protection on protected HVBUS output
- Short-to-battery and short-to-HVBUS protection on HVD+ and HVD- outputs
- Tested to ISO 10605 and IEC 61000-4-2 ESD standards, AEC-Q100 qualified
- Power-supply range (BUS) from 4.75V to 5.5V
- BUS input current is 500μA maximum at (VBUS = 5.0V VIN = +3.3V, TJ = TA = -40°C to +105°C)
- IN input current is 12μA maximum at (VBUS = 5.0V VIN = +3.3V)
- On-resistance is 270mohm typical at (VBUS = 5.0V VIN = +3.3V, TJ = TA = -40°C to +105°C)
- On-channel -3dB bandwidth is 364MHz typical at (VBUS = 5.0V VIN = +3.3V)
- Operating temperature range from -40°C to +105°C
- 12-pin TQFN-EP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ESD-Protected USB Transceiver
4.75V
TQFN-EP
480Mbps
-40°C
-
MSL 1 - Unlimited
USB 2.0
5.5V
12Pins
1Ports
105°C
AEC-Q100
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate