Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €103.870 |
Price for:Each
Minimum: 1
Multiple: 1
€103.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20084EVKIT#
Order Code3586772
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX20084ATEA/VY+
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeDual Antenna Power Supply with I2C
Kit ContentsEvaluation Kit MAX20084ATEA/VY+
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Evaluation kit for the MAX20084 automotive dual-antenna power supply with I2C interface
- 4.5V to 28V wide input voltage range (40V load-dump tolerant)
- 2-channel LDO/switch
- Adjustable current limit, overcurrent detection, open-load detection and warning-current detection
- Open-drain fault indicator
- High-voltage enable control input (EN)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Kit MAX20084ATEA/VY+
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
MAX20084ATEA/VY+
Application Sub Type
Dual Antenna Power Supply with I2C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001