Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2014EUA+T
Order Code3927159
Product RangeMAX2014 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | €4.820 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€12,050.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2014EUA+T
Order Code3927159
Product RangeMAX2014 Series
Technical Datasheet
Frequency Min50MHz
Frequency Max1000MHz
Input Power Min-65dBm
Input Power Max5dBm
Sensitivity-
RF IC Case StyleµMAX
No. of Pins8Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMAX2014 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
50MHz
Input Power Min
-65dBm
Sensitivity
-
No. of Pins
8Pins
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Frequency Max
1000MHz
Input Power Max
5dBm
RF IC Case Style
µMAX
Supply Voltage Min
4.75V
Operating Temperature Min
-40°C
Product Range
MAX2014 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability