Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2021ETX+T
Order Code3918621
Product RangeMAX2021 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | €9.460 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€23,650.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2021ETX+T
Order Code3918621
Product RangeMAX2021 Series
Technical Datasheet
Frequency Min650MHz
Frequency Max1200MHz
Supply Voltage Min4.75V
Supply Voltage Max5.25V
RF IC Case StyleTQFN-EP
No. of Pins36Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMAX2021 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
650MHz
Supply Voltage Min
4.75V
RF IC Case Style
TQFN-EP
Operating Temperature Min
-40°C
Product Range
MAX2021 Series
SVHC
No SVHC (21-Jan-2025)
Frequency Max
1200MHz
Supply Voltage Max
5.25V
No. of Pins
36Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability