Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €94.610 |
Price for:Each
Minimum: 1
Multiple: 1
€94.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20334EVKIT#
Order Code3126504
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX20334
Kit Application TypePower Management
Application Sub TypeDual Data Line Switch
Kit ContentsEval Kit MAX20334
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Evaluation kit for the MAX20334
- Demonstrates the MAX20334 overvoltage and surge-protected dual SPDT data line switch
- 2.7V to 5.5V operating voltage range
- No power supply needed testing
- Power and active-low FLAG LED reading
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Kit MAX20334
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
MAX20334
Application Sub Type
Dual Data Line Switch
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.127913