Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €114.720 |
Price for:Each
Minimum: 1
Multiple: 1
€114.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20342EVKIT#
Order Code3537575
Technical Datasheet
Kit Application TypePower Management - Battery
Application Sub TypeUSB Battery Charger Detector
Silicon Core NumberMAX20342
Silicon ManufacturerAnalog Devices
Kit ContentsEval Kit MAX20342, USB2PMB2 Adapter Board, Two USB A to Micro-B Cables, USB Type-C Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Evaluation kit for the MAX20342
- USB-powered operation
- USB type-C receptacle connector
- Proven high-speed USB PCB layout
- Pmod I2C interface
- Flexible configuration
- On-board regulator and USB connectors for device multiplexing
- Windows® 8/10-compatible GUI software
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Power Management - Battery
Silicon Core Number
MAX20342
Kit Contents
Eval Kit MAX20342, USB2PMB2 Adapter Board, Two USB A to Micro-B Cables, USB Type-C Cable
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
USB Battery Charger Detector
Silicon Manufacturer
Analog Devices
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001