Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €53.020 |
Product Information
Product Overview
MAX20360 evaluation kit (EV kit) is a fully assembled and tested circuit board that demonstrates the MAX20360 ultra low-power wearable power management integrated circuit (PMIC). The MAX20360 includes voltage regulators such as bucks, boost, buck-boost, and linear regulators, and a complete battery management solution with battery seal, charger, power path, and fuel gauge.
- USB power option
- Flexible configuration
- On-board LED current sink and battery simulation
- Sense test point for output-voltage measurement
- Filter test point for haptic-waveform measurement
- Windows® 8/Windows 10-compatible GUI software
- Fully assembled and tested
Contents
MAX20360 EV kit, USB2PMB2 board, Two USB A to USB micro-B cables.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Management
MAX20360EEWZ+
Eval Kit MAX20360EEWZ+, USB2PMB2# Board, Two USB A to USB micro-B Cables
No SVHC (25-Jun-2025)
Wearable Charge-Management Solution
Analog Devices
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate