Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €61.580 |
Product Information
Product Overview
The MAX20361 evaluation kit (EV kit) is a fully assembled and tested PCB that evaluates the MAX20361 single/ multi-cell solar harvester with maximum power point tracking (MPPT) and harvest counter. The EV kit features a Pmod™ connector, allowing the USB2PMB2 adapter board to provide I2C interface. The EV kit features an on-board adjustable current source and a monocrystalline solar cell to generate input current to the IC. It also features a supercapacitor and resistor load to evaluate the integrated charger of the MAX20361. The EV kit includes load current monitoring circuitry for convenient sensing of the MAX20361 output current.
- USB powered operation
- Proven high-speed USB PCB layout
- Flexible configuration
- On-board solar cell and current monitoring
- Windows® 8/Windows 10-compatible GUI software
- Fully assembled and tested
Contents
MAX20361 EV kit, USB2PMB2 adapter board, USB A to micro-B cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Eval Kit MAX20361AEWC+, USB2PMB2 Adapter Board, USB A to micro-B Cable
No SVHC (21-Jan-2025)
MAX20361AEWC+
Solar Harvester
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate