Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €85.690 |
Product Information
Product Overview
MAX20463AEVKIT# is a MAX20463A evaluation kit (EV kit) which demonstrates the MAX20463A a small, integrated USB Type-C™ solution for automotive radio, navigation, connectivity, and USB head units and infotainment applications. The device provides a one-chip solution to convert an existing downstream-facing port from supporting the USB-A connector to supporting the USB Type-C connector. The device features an integrated USB Type-C interface to control the new configuration channel (CC) pins found in the USB Type-C connector. It supports the downstream facing port (DFP) role and supports VBUS current limits including 1.5A and 3.0A. The MAX20463A can coexist with BC1.2 and Apple charging technologies, as these are controlled by the host emulator in the upstream module.
- Configurable charge detection modes: USB-C 3.0A, 1.5A
- High-side USB power-protection switch
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (21-Jan-2025)
USB Type-C Port Controller
MAX20463AGTCA/V+
Evaluation Kit MAX20463AGTCA/V+, 3m USB Captive Cable
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate