Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €226.540 |
Product Information
Product Overview
The MAX20735EVKIT# is an evaluation kit (EV kit) for MAX20735. It serves as a reference platform for evaluating the MAX20735 voltage regulator IC. This single-chip, integrated switching regulator provides an extremely compact, low-cost, highly efficient, fast, accurate and reliable power delivery solution for emerging low-output voltage applications up to 40A. Jumper pins, test points and input/output connectors are included for flexibility and ease-of-use in a wide range of applications. The evaluation board is configured with an edge strip to allow high di/dt loading when evaluating the system. Typical applications include communications, networking, servers and storage equipments.
- High-efficiency and power density
- Low component count
- Small solution size: 509mm² including inductor and output capacitors
- Optimized performance
- Reduced design-in time
- Consists of a fully assembled and tested PCB implementation of the MAX20735
- Proven PCB layout
- Fully assembled and tested
Applications
Power Management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Eval Board MAX20735
-
MAX20735
Switching Regulator
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate