| Quantity | Price (ex VAT) |
|---|---|
| 60+ | €16.280 |
Product Information
Product Overview
The MAX2090ETP+ is a 50MHz to 1000MHz analogue VGA with threshold alarm circuit and error amplifier for level control in 20 pin TQFN package. This high linearity analogue variable gain amplifier (VGA) is a monolithic SiGe BiCMOS attenuator, amplifier, error amplifier and alarm circuit designed to interface with 50ohm systems operating in 50MHz to 1000MHz frequency range. An external analogue control voltage controls analogue attenuator. The device has gain range of -10.9dB to +26.1dB, noise figure of 4dB, OIP3 linearity of +38dBm and wide RF bandwidth. Each of these features makes the device an ideal VGA for numerous receiver and transmitter applications. In addition, the device operates from single 5V supply. The MAX2090 is used in point to point receivers and transmitters, RF/IF variable gain stages, temperature compensation circuits, cellular applications, WiMAX applications, LTE applications, fixed broadband wireless access and wireless local loop.
- Supply voltage range from 4.75V to 5.8V
- Operating temperature range from -40°C to 95°C
- High linearity, 17.5dBm output -1dB compression point (100MHz)
- 37dB attenuator range and 150ps group delay variation within ±50MHz
- Total supply current of 81mA (CTRL1=1, CTRL2=1), 71mA (CTRL1=1, CTRL2=0) & 5.7mA (CTRL1=0, CTRL2=0)
- 0.25dB gain variation over 100MHz bandwidth
- Analogue attenuator controlled with external voltage and alarm circuit with adjustable threshold
- Gain vs temperature of -0.004dB/°C and maximum gain variation versus frequency of 0.25dB
- Power-down capabilities
- Average gain control slope of 19.5dB/V and maximum gain control slope of 25dB/V
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
50MHz
26.1dB
TQFN
4.75V
-40°C
-
MSL 1 - Unlimited
1GHz
4dB
20Pins
5.8V
95°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate