Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2181AETE+T
Order Code3927117
Product RangeMAX2181A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | €1.580 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€3,950.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2181AETE+T
Order Code3927117
Product RangeMAX2181A Series
Technical Datasheet
Frequency Min76MHz
Frequency Max162.5MHz
Gain8.3dB
Noise Figure Typ2.5dB
RF IC Case StyleTQFN-EP
No. of Pins16Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeMAX2181A Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
76MHz
Gain
8.3dB
RF IC Case Style
TQFN-EP
Supply Voltage Min
4.75V
Operating Temperature Min
-40°C
Product Range
MAX2181A Series
MSL
MSL 1 - Unlimited
Frequency Max
162.5MHz
Noise Figure Typ
2.5dB
No. of Pins
16Pins
Supply Voltage Max
5.25V
Operating Temperature Max
105°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability