Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.260 |
Price for:Each
Minimum: 1
Multiple: 1
€33.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2224XWEVKIT#
Order Code3765031
Technical Datasheet
Kit Application TypeIsolator
Application Sub TypeDigital Isolator
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX22245, MAX22246
Product Range-
Kit ContentsEval Board MAX2224X
SVHCNo SVHC (21-Jan-2025)
Product Overview
MAX2224XWEVKIT# is a generic board that has U1 unpopulated allowing the user to select a device from the MAX22245/MAX22246 family. The MAX2224XWEVKIT# comes with U1 unpopulated and supports the following digital isolators: MAX22245BAWA+, MAX22245CAWA+, MAX22245EAWA+, MAX22245FAWA+, MAX22246BAWA+, MAX22246CAWA+, MAX22246EAWA+, MAX22246FAWA+.
- SMA connectors for easy connection to external equipment
- Wide power supply voltage range from 1.71V to 5.5V
- Temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Isolator
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
Digital Isolator
Silicon Core Number
MAX22245, MAX22246
Kit Contents
Eval Board MAX2224X
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001