Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €125.850 |
Product Information
Product Overview
The MAX22501EEVKIT# is an evaluation kit (EV kit) for MAX22501E. It is a fully assembled and tested PCB that demonstrates the functionality of the MAX22501E half-duplex, high speed RS485/RS422 transceiver. The EV kit can be used for standalone evaluation or can be connected (using the on-board terminal block) to an RS485/RS422 network for easy in-system evaluation. Typical applications include backplane busses, encoder interfaces, field bus networks, industrial control systems and motion control.
- Operates from a single 3V to 5V supply and includes selectable on-board termination
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (21-Jan-2025)
RS485 / RS422 Transceivers
MAX22501E
Evaluation Kit MAX22501E
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate