Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €101.510 |
Price for:Each
Minimum: 1
Multiple: 1
€101.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22506EEVKIT#
Order Code3680203
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeRS485 / RS422 Transceivers
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX22506E
Product Range-
Kit ContentsEvaluation Kit MAX22506E
SVHCNo SVHC (21-Jan-2025)
Product Overview
MAX22506EEVKIT# is a MAX22506E evaluation kit (EV kit) that is a fully assembled and tested PCB that demonstrates the functionality of the MAX22506E half-duplex, high speed RS-485/RS-422 transceiver. The EV kit operates from a single 3V to 5.5V supply and includes selectable on-board termination.
- Operates from a single 3V to 5.5V supply
- Terminal block connectors for easy RS-485/RS-422 evaluation
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
RS485 / RS422 Transceivers
Silicon Core Number
MAX22506E
Kit Contents
Evaluation Kit MAX22506E
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001