Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.750 |
10+ | €8.540 |
25+ | €7.920 |
100+ | €7.200 |
250+ | €7.040 |
500+ | €6.920 |
Product Information
Product Overview
MAX22513AWJ+T is a dual-channel low-power IO-link device transceiver that features a selectable control interface, internal high-efficiency DC-DC buck regulator, two internal linear regulators, and integrated surge protection for robust communication. This device features low-on resistance drivers (C/Q and DO/DI), selectable driver current limits, and overcurrent protection to reduce power dissipation in small sensor applications. The DC-DC buck regulator supplies up to 300mA load current and has an adjustable output voltage (from 2.5V to 12V). Internal linear regulators generate 5V and 3.3V, supplying up to 50mA of current. It can be controlled using SPI or I²C interfaces, providing flexibility for microcontrollers, and extensive control and diagnostic features. The internal MCLK oscillator provides a clock source to a microcontroller for IO-link communication. It is used in applications such as IO-link sensors and actuator devices, and industrial sensors.
- High configurability and Integration reduces SKU, configurable C/Q and DO/DI drivers
- PNP, NPN, and push-pull modes, individual slew rate control for drivers
- Half- and full-duplex SPI modes, integrated high-efficiency DC-DC buck regulator
- Internal 5V and 3.3V linear regulators, accurate oscillator for IO-link communication
- Glitch filters for improved burst resilience, hot-plug and reverse polarity protection
- Input voltage range from 8V to 36V, DC-DC turn-on delay is 2.22ms typical
- Switching frequency is 1.223MHz typical at (FREQ = high, BUCKSS = 0, TA = +25°C)
- Driver low-to-high propagation delay is 1μs typ at (NPN mode, V24 = 18V to 30V, V5 = 4.5V to 5.5V)
- Output voltage accuracy is +1% maximum at (V24 = 8V to 36V, V5 = 4.5V to 5.5V)
- Operating temperature range from -40°C to +125°C, 32-WLP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IO-Link Transceiver
36V
32Pins
125°C
-
No SVHC (21-Jan-2025)
9V
WLP
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate