Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €210.660 |
Product Information
Product Overview
MAX22513EVKIT# is a MAX22513 evaluation kit (EV kit) consisting of the evaluation board and software. The EV kit is a fully assembled and tested circuit board that evaluates the MAX22513 IO-Link® device transceiver with integrated DC-DC buck regulators. The EV kit includes Windows®-compatible software that provides a graphical user interface (GUI) for exercising the features of the MAX22513. The EV kit is connected to a PC through a USB-A-to-micro-B cable. Applications include industrial sensors, IO-Link sensor and actuator devices.
- IO-Link-compliant device transceiver, I/O, I2C, and SPI interface terminals
- Arduino® compatible connector, Windows 10-compatible software
- USB-PC connection, proven PCB layout, fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (25-Jun-2025)
IO-Link Transceiver
MAX22513
Evaluation Kit MAX22513, USB-A-to-Micro-B Cable, Software
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate