Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22530EVKIT#
Order Code3726511
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €81.740 |
Price for:Each
Minimum: 1
Multiple: 1
€81.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22530EVKIT#
Order Code3726511
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX22530AWE+
No. of Bits12bit
Sample Rate20kSPS
Kit Application TypeData Converter
Application Sub TypeSuccessive Approximation ADC
Kit ContentsEvaluation Kit MAX22530AWE+
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MAX22530 evaluation kit provides the hardware and software necessary to evaluate the MAX22530, quad channel isolated ADC with field supply. The graphical user interface (GUI) running on a PC through a USB port communicates to the MAX22530 EV kit.
- MAX22530 EV kit comes with the MAX22530AWE+ (16 WSOIC) device installed
- Proven PCB Layout
- Fully Assembled and Tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
12bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Kit MAX22530AWE+
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
MAX22530AWE+
Sample Rate
20kSPS
Application Sub Type
Successive Approximation ADC
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.143426