Product Information
Product Overview
The MAX244CQH+D is a +5V powered multichannel RS232 driver/receiver in 44 pin PLCC package. This high slew rate device is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces. It is particularly suitable for applications where ±12V is not available. The MAX244 has four sections such as dual charge pump DC to DC voltage converter, RS232 driver, RS232 receiver and receiver/transmitter enable control inputs. The integrated charge pump circuitry eliminates the need for bipolar ±12V supply and enables single supply operation from +5V supply. It is used in interface translation and multidrop RS232 network applications.
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- Eight RS232 drivers and ten RS232 receivers
- Saves board space
- 5μW shutdown mode saves power for reduced power requirements
- Data rate of 120Kbps
- VCC supply current of 11mA with no load and 57mA with 3Kohm loads on all outputs
- Transition slew rate is 10V/μs (CL = 50pF to 2500pF, RL = 3Kohm to 7Kohm)
- Shutdown supply current of 8μA at TA = 25°C
Applications
Communications & Networking, Portable Devices, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
8
120Kbps
5.5V
44Pins
-
0°C
-
MSL 3 - 168 hours
10Receivers
-
4.5V
PLCC
-
-
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate