Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €93.480 |
Price for:Each
Minimum: 1
Multiple: 1
€93.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25210EVKIT#
Order Code3524417
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX25210ATAA9/V+
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeLDO Voltage Regulators
Kit ContentsEval Kit MAX25210ATAA9/V+
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- MAX25210 evaluation kit
- Enables system designers to Meet Stringent Module Requirements for 100μA Quiescent Current
- Low 10μA quiescent current
- 300mA output-current capability (300mA, 200mA, 100mA and 50mA variants)
- User-selectable output voltage (3.3V/5V fixed and 0.6V to 11V adjustable)
- Tiny output capacitors reduce board space and BOM cost
- Stable Operation with 2.2μF Output Capacitor
- Fixed-reset threshold options: 87.5% or 93.5%
- Operates through cold-crank conditions
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Eval Kit MAX25210ATAA9/V+
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
MAX25210ATAA9/V+
Application Sub Type
LDO Voltage Regulators
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001