Print Page

Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €143.400 |
Price for:Each
Minimum: 1
Multiple: 1
€143.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25221EVSYS#
Order Code3526116
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX25221ATJ/V+
Kit Application TypeDisplay
Application Sub TypeTFT LCD Power Supply
Kit ContentsEval Board MAX25221ATJ/V+
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- MAX25221 evaluation kit
- 2.65V to 5.5V input range
- Selectable switching frequency (2.1MHz or 420kHz) with spread-spectrum option
- Dedicated GUI
- Full sequencing flexibility
- Proven PCB Layout
- Fully Assembled and Tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Display
Kit Contents
Eval Board MAX25221ATJ/V+
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
MAX25221ATJ/V+
Application Sub Type
TFT LCD Power Supply
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001