Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €60.610 |
Product Information
Product Overview
MAX25223EVKIT# is a MAX25223 evaluation kit (EV kit) provides a proven design to evaluate the MAX25223 2.1MHz/400kHz highvoltage mini-buck converter in a 20-pin side-wettable TQFN (SW-TQFN) package. All components are rated for the automotive temperature range. Various test points and jumpers are included for evaluation. The MAX25223 EV kit comes with the MAX25223ATPA/VY+ installed (5V, 2.1MHz) and can be used to evaluate any MAX25223 variant with minimal component changes.
- 3.5V to 36V input supply range
- 5V or 3.3V fixed output voltage
- Delivers up to 3.5A output current
- Frequency synchronization input
- Enable Input
- Voltage-monitoring PGOOD output with overvoltage feature
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Kit MAX25223ATPB/VY+
-
MAX25223ATPB/VY+
Buck Converter
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate