Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €113.580 |
Price for:Each
Minimum: 1
Multiple: 1
€113.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25400EVKIT#
Order Code3524415
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeUSB Protection
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX25400GTCA/V+
Product Range-
Kit ContentsEval Kit MAX25400GTCA/V+
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MAX25400 evaluation kit (EV kit) demonstrates the MAX25400 automotive Hi-Speed USB 2.0 protector switch IC, featuring overvoltage protection (OVP), electrostatic discharge (ESD) protection, and undervoltage lockout (UVLO) for automotive USB applications.
- Protects D+ and D- signals from overvoltages up to 18V and ESD events
- USB BUS undervoltage lockout
- Passes 480Mbps USB data signals
- USB powered
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
USB Protection
Silicon Core Number
MAX25400GTCA/V+
Kit Contents
Eval Kit MAX25400GTCA/V+
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001