Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25410EVKIT#
Order Code3359858
Your Part Number
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €141.740 |
Price for:Each
Minimum: 1
Multiple: 1
€141.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25410EVKIT#
Order Code3359858
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX25410AGTE/V+
Kit Application TypeInterface
Application Sub TypeUSB Type-C Power Delivery (PD) Controller
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsEval Kit MAX25410AGTE/V+
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Evaluation kit for the MAX25410
- USB Type-C CC1/CC2 protection switches
- Integrated 550mohm VCONN FETs with 250mA overcurrent protection
- USB 2.0 D+/D- protection switches with 1GHz bandwidth
- 24V CC and USB 2.0 protection against short-to-VBUS
- Automatic fault detection and recovery with industry-compliant reset timings
- Integrated BC1.2, Apple and Samsung charge emulation
- High ESD protection (HVD+/HVD-, HVCC1/HVCC2)
- Proven PCB layout
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Interface
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
MAX25410AGTE/V+
Application Sub Type
USB Type-C Power Delivery (PD) Controller
Core Sub-Architecture
-
Kit Contents
Eval Kit MAX25410AGTE/V+
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001