Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €118.240 |
Price for:Each
Minimum: 1
Multiple: 1
€118.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25605EVKIT#
Order Code3577665
Technical Datasheet
Device TopologyBuck-Boost
No. of Outputs1Outputs
Output Current700mA
Output Voltage-
Input Voltage Min6V
Input Voltage Max18V
Core ChipMAX25605ATP/VY+
Dimming Control TypePWM
Kit ContentsEval Kit MAX25605ATP/VY+
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Evaluation kit for MAX25605
- Design to evaluate MAX25605 6-switch sequential LED controller for automotive lighting systems
- Demonstrates sequential lighting design, timing circuit, 2 MAX25611 LED drivers, 2 LED controllers
- LED driver, timing circuit, sequencer, LEDs, and LED cover
- Demonstrates dim up and dim down sequence
- Sequence timing adjustment potentiometer
- Toggle switches to easily evaluate different modes of operation
- Hazard light mode
- No software or Graphical User Interface (GUI) required
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Device Topology
Buck-Boost
Output Current
700mA
Input Voltage Min
6V
Core Chip
MAX25605ATP/VY+
Kit Contents
Eval Kit MAX25605ATP/VY+
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1Outputs
Output Voltage
-
Input Voltage Max
18V
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001