Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €131.330 |
Price for:Each
Minimum: 1
Multiple: 1
€131.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25610EVKIT#
Order Code3131516
Technical Datasheet
Device TopologySynchronous Buck-Boost
No. of Outputs1Outputs
Output Current1.1A
Output Voltage16V
Input Voltage Min5V
Input Voltage Max18V
Core ChipMAX25610
Dimming Control TypePWM
Kit ContentsEvaluation Kit MAX25610
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Evaluation kit for the MAX25610A
- Design to evaluate MAX25610A automotive high-voltage, high-brightness LED (HB LED) controller
- 5V to 18V input voltage range
- Demonstrates analogue dimming control, digital dimming control
- Demonstrates external and internal current sensing
- Demonstrates LED short and open protection
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Device Topology
Synchronous Buck-Boost
Output Current
1.1A
Input Voltage Min
5V
Core Chip
MAX25610
Kit Contents
Evaluation Kit MAX25610
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1Outputs
Output Voltage
16V
Input Voltage Max
18V
Dimming Control Type
PWM
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.127006