Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €2.110 | 
| 10+ | €1.780 | 
| 25+ | €1.660 | 
| 100+ | €1.420 | 
| 250+ | €1.330 | 
Product Information
Product Overview
The MAX2611EUS+T is a DC to microwave, low noise amplifier in 4 pin SOT-143 package. It operating from a single +5V supply and it has a 3dB bandwidth of 1100MHz. The low noise figure and high drive capability makes it ideal for a variety of transmits, receive and buffer applications. In a typical application, only external components needed such as input and output blocking capacitors and a VCC series resistor. To improve gain and output power an RF choke can be added in series to the bias resistor. It is used in satellite receivers, TV tuners, wireless local loops, ISM radios, global positioning systems, wireless local area networks, land mobile radios and set top boxes.
- Supply voltage of 5V
 - Operating temperature range from -40°C to 85°C
 - Power gain of 19dB at fIN = 100MHz
 - Gain flatness is ±0.3dB at fIN = 100MHz to 500MHz
 - 3dB bandwidth is 1100MHz
 - Input voltage standing-wave maximum ratio is 1.9:1 at fIN = 100MHz to 1500MHz
 - Output 1dB compression point of 2.9dBm
 - Noise figure of 3.5dB at 500MHz
 - Group delay is 210ps
 
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
0Hz
18.3dB
SOT-143
-
-40°C
-
MSL 1 - Unlimited
1.1GHz
3.5dB
4Pins
5V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate