Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.790 |
| 10+ | €2.870 |
| 25+ | €2.640 |
| 100+ | €2.380 |
| 250+ | €2.260 |
| 500+ | €2.190 |
Product Information
Product Overview
The MAX2641EUT+T is a 1400MHz to 2500MHz SiGe ultra low noise amplifier in 6 pin SOT-23 package. It is a low-cost, ultra low noise amplifier designed for applications in the cellular, PCS, GPS and 2.4GHz ISM frequency bands. It provides a low noise figure, high gain, high input IP3 and an operating frequency range that extends from 1400MHz to 2500MHz.The MAX2641 is optimized for 1400MHz to 2500MHz applications with a typical performance of 14.4dB gain, an input IP3 of -4dBm and a noise figure of 1.3dB at 1900MHz. This device is an internally biased, eliminating the need for external bias resistors and chokes. In a typical application, the only external components needed are a two element input match, input and output blocking capacitors and a VCC bypass capacitor. This device is used in 315MHz/400MHz/900MHz/2.4GHz ISM radios, cellular/PCS handsets, GPS receivers, cordless phones, wireless LANs and wireless data.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 125°C
- High reverse isolation of 31dB at 1575MHz
- Low supply current is 3.5mA
- 400MHz/900MHz/2.4GHz ISM-Band Radios; Cellular/PCS Handsets; Cordless Phones; GPS Receivers; Wireless Data; Wireless Local Area Networks (WLANs)
Applications
Signal Processing, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
300MHz
15.7dB
SOT-23
2.7V
-40°C
-
MSL 1 - Unlimited
1.5GHz
1.5dB
6Pins
5.5V
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate