Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2645EUB+T
Order Code3927128
Product RangeMAX2645 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | €1.850 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€4,625.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2645EUB+T
Order Code3927128
Product RangeMAX2645 Series
Technical Datasheet
Frequency Min3.4GHz
Frequency Max3.8GHz
Gain14.4dB
Noise Figure Typ2.3dB
RF IC Case StyleµMAX-EP
No. of Pins10Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMAX2645 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
3.4GHz
Gain
14.4dB
RF IC Case Style
µMAX-EP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
MAX2645 Series
MSL
MSL 1 - Unlimited
Frequency Max
3.8GHz
Noise Figure Typ
2.3dB
No. of Pins
10Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability