Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2670GTB/V+
Order Code3927130
Product RangeMAX2670 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | €10.010 |
Price for:Tube of 1
Minimum: 100
Multiple: 100
€1,001.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2670GTB/V+
Order Code3927130
Product RangeMAX2670 Series
Technical Datasheet
Frequency Min-
Frequency Max1575MHz
Gain17.8dB
Noise Figure Typ1dB
RF IC Case StyleTDFN-EP
No. of Pins10Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeMAX2670 Series
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
-
Gain
17.8dB
RF IC Case Style
TDFN-EP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
MAX2670 Series
MSL
MSL 1 - Unlimited
Frequency Max
1575MHz
Noise Figure Typ
1dB
No. of Pins
10Pins
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability