Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2674EWT+T
Order Code3927134
Product RangeMAX2674 Series
Technical Datasheet
2.500 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | €2.020 |
| 7500+ | €1.870 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€5,050.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2674EWT+T
Order Code3927134
Product RangeMAX2674 Series
Technical Datasheet
Frequency Min1575.42MHz
Frequency Max1610MHz
Gain18dB
Noise Figure Typ0.75dB
RF IC Case StyleWLP
No. of Pins6Pins
Supply Voltage Min1.6V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMAX2674 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
1575.42MHz
Gain
18dB
RF IC Case Style
WLP
Supply Voltage Min
1.6V
Operating Temperature Min
-40°C
Product Range
MAX2674 Series
MSL
MSL 1 - Unlimited
Frequency Max
1610MHz
Noise Figure Typ
0.75dB
No. of Pins
6Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability