
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.470 |
10+ | €1.460 |
30+ | €1.450 |
100+ | €1.440 |
250+ | €1.320 |
Product Information
Product Overview
The MAX2693LEWS+ is a GPS/GNSS low noise amplifier (LNA) in 4 pin WLP package. It is designed for GPS L1, Galileo and GLONASS applications. Designed in Maxim’s advanced SiGe process, the device achieves high gain and ultra low noise figure while maximizing input referred 1dB compression point and 3rd order intercept point. It includes an internal LDO ideal for battery powered applications. For current sensitive applications, the MAX2693L achieves excellent performance while consuming only 1.8mA current. It is typically used in telematics (asset tracking and management), personal navigation devices (PNDs), recreational and marine navigation.
- Supply voltage range from 1.6V to 4.2V
- Integrated 50 ohm output matching circuit
- Power gain of 18.4dB at VCC = 4.2V
- Low bill of materials (one inductor, two capacitors)
- Small footprint of 0.86mm x 0.86mm
- Input 1dB compression point of -11dBm, input return loss of 10.7dB & output return loss of 14.3dB
- RF frequency (L1 band) of 1575.42MHz
- Noise figure of 1.05dB at VCC = 1.6V to 4.2V
- -14.3dBm in-band 3rd-order input intercept & -13.9dBm out of band 3rd order input intercept point
- Operating temperature range from -40°C to +85°C
Applications
Signal Processing, Consumer Electronics, Portable Devices
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1.575GHz
18.4dB
WLP
1.6V
-40°C
-
MSL 1 - Unlimited
1.61GHz
1.05dB
4Pins
4.2V
85°C
-
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate