Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €34.590 |
15+ | €29.450 |
30+ | €26.670 |
105+ | €26.310 |
255+ | €25.660 |
Product Information
Product Overview
MAX274AENG+ is a continuous time active filter consisting of independent cascadable 2nd order sections. Each section can implement any all pole bandpass or lowpass filter response, such as butter with, Bessel, Chbyshev, and is programmed by for external resistor. It provides lower noise than switched capacitor filters, as well as superior dynamic performance due to the continuous time design. Since continuous time filters do not require a clock, aliased and clock noise are eliminated. Application includes low distortion anti aliasing filters, DAC output smoothing filters, modems, audio/sonar/avionics frequency filtering, and vibration analysis.
- Continuoustimer filter-no clock, no clock noise
- Implement butterwoth, chebyshev, bessel and other filter responses
- Centre frequency accuracy range from -1.0 to 1.0% (V+ = 5V, V- = 5V)
- Wideband noise is 23µVrms typ (1Hz to 10Hz, V+ = 5V, V- = 5V)
- Offset voltage at outputs range from -200 to 200mV (V+ = 5V, V- = 5V)
- Offset voltage drift is 20µV/°C typ (V+ = 5V, V- = 5V)
- Single to noise plus distortion is -86dB typ (V+ = 5V, V- = 5V)
- Slew rate is 10V/µs typ (V+ = 5V, V- = 5V), gain bandwidth product is 7.5MHz typ (V+ = 5V, V- = 5V)
- Supply voltage range from ±2.37 to ±5.50V (V+ = 5V, V- = 5V)
- 24 narrow plastic DIP package, operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Bandpass / Lowpass
4
5.5V
24Pins
-40°C
-
No SVHC (21-Jan-2025)
8th
-5.5V
NDIP
150kHz
85°C
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate