| Quantity | Price (ex VAT) |
|---|---|
| 36+ | €14.000 |
Product Information
Product Overview
The MAX275AEWP+ is a 4th order, continuous time active filter in 20 pin WSOIC package. The MAX275 comprises of two 2nd-order sections, permitting 4th-order filters to be realized. This continuous time active filters consisting of independent cascadable 2nd-order sections. Each section can implement any all pole bandpass or low pass filter response such as Butterworth, Bessel, Chebyshev is programmed by four external resistors. The MAX275 provide lower noise that switched-capacitor filters as well as superior dynamic performance due to the continuous time design. Since continuous time filters do not require a clock, the clock noise is eliminated. Typical applications include audio/sonar/avionics frequency filtering, DAC output-smoothing filters, low distortion anti-aliasing filters, modems and vibration analysis.
- Supply voltage range is 2.37V to 5.5V
- Operating temperature range from -40°C to 85°C
- Centre frequencies range up to 300KHz
- Centre frequency accurate over temperature within ±0.9%
- Total harmonic distortion (THD) is typically -89dB
- Supply current is 10mA
- Slew rate is 10V/µs
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Bandpass / Lowpass
2
5.5V
20Pins
-40°C
-
No SVHC (25-Jun-2025)
4th
2.37V
WSOIC
300kHz
85°C
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate