Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | €8.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
€8,790.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX275BCWP+T
Order Code2830860
Technical Datasheet
IC Filter TypeBandpass / Lowpass
Filter Order4th
No. of Filters1
Supply Voltage Min4.74V
Supply Voltage Max11V
Filter IC Case StyleWSOIC
No. of Pins20Pins
Cutoff Frequency300kHz
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Filter Type
Bandpass / Lowpass
No. of Filters
1
Supply Voltage Max
11V
No. of Pins
20Pins
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Filter Order
4th
Supply Voltage Min
4.74V
Filter IC Case Style
WSOIC
Cutoff Frequency
300kHz
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX275BCWP+T
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability