Print Page
Image is for illustrative purposes only. Please refer to product description.
254 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.670 |
10+ | €9.980 |
36+ | €9.080 |
108+ | €8.520 |
252+ | €8.200 |
504+ | €7.990 |
Price for:Each
Minimum: 1
Multiple: 1
€12.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX275BCWP+
Order Code2518916
Technical Datasheet
IC Filter TypeBandpass / Lowpass
Filter Order4th
No. of Filters2
Supply Voltage Min2.37V
Supply Voltage Max5.5V
Filter IC Case StyleSOIC
No. of Pins20Pins
Cutoff Frequency300kHz
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Filter Type
Bandpass / Lowpass
No. of Filters
2
Supply Voltage Max
5.5V
No. of Pins
20Pins
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Filter Order
4th
Supply Voltage Min
2.37V
Filter IC Case Style
SOIC
Cutoff Frequency
300kHz
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX275BCWP+
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000658
Product traceability