Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2769BETI/V+T
Order Code3927196
Product RangeMAX2769B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €6.350 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€15,875.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2769BETI/V+T
Order Code3927196
Product RangeMAX2769B Series
Technical Datasheet
Frequency Min-
Frequency Max1575.42MHz
RF / IF Modulation-
Sensitivity dBm-
Data Rate-
Receiving Current31mA
Supply Voltage Min2.7V
Supply Voltage Max3.3V
RF Receiver ApplicationsAvionics/Marine Navigation Systems, Laptops & Netbooks, Mobile Handsets Location, PNDs, Telematics
RF IC Case StyleTQFN-EP
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMAX2769B Series
Automotive Qualification StandardAEC-Q100
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
-
RF / IF Modulation
-
Data Rate
-
Supply Voltage Min
2.7V
RF Receiver Applications
Avionics/Marine Navigation Systems, Laptops & Netbooks, Mobile Handsets Location, PNDs, Telematics
No. of Pins
28Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Frequency Max
1575.42MHz
Sensitivity dBm
-
Receiving Current
31mA
Supply Voltage Max
3.3V
RF IC Case Style
TQFN-EP
Operating Temperature Min
-40°C
Product Range
MAX2769B Series
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability