Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €311.850 |
Product Information
Product Overview
The MAX2870EVKIT# is an evaluation kit for the MAX2870 23.5MHz to 6000MHz fractional/integer-N synthesizer/VCO. The MAX2870 is an ultra-wideband phase locked loop (PLL) with integrated voltage controlled oscillators (VCOs) capable of operating in both integer-N and fractional-N modes. This evaluation kit (EV kit) simplifies the testing and evaluation of the MAX2870. Each EV kit is fully assembled and tested at the factory. Standard 50 ohm SMA connectors are included on the EV kits for the inputs and outputs to enable quick and easy evaluation on the test bench.
- Easy evaluation of the MAX2870
- 50 ohm SMA connectors
- PC control software
- Proven PCB layout
- Fully assembled and tested
Applications
Clock & Timing, Wireless
Contents
MAX2870 EV kit board, Mini-USB type A-to-type B cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Clock & Timing
Evaluation Kit MAX2870, Mini-USB Type A to Type B Cable
No SVHC (21-Jan-2025)
MAX2870
PLL & VCO
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate