Print Page
Image is for illustrative purposes only. Please refer to product description.
2.475 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.100 |
10+ | €9.320 |
25+ | €8.510 |
100+ | €7.640 |
250+ | €7.420 |
500+ | €7.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€12.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX30009ENA+T
Order Code4690994
Technical Datasheet
AFE IC Type1 Channel Analog Front End
AFE IC ApplicationBiopotential and Bioimpedance Measurements
No. of Channels1Channels
IC Interface TypeI2C, SPI
Supply Voltage Min1.7V
Supply Voltage Max2V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC Package TypeWLP
No. of Pins25Pins
Resolution20 bits
Sample Rate4kSPS
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
AFE IC Type
1 Channel Analog Front End
No. of Channels
1Channels
Supply Voltage Min
1.7V
Operating Temperature Min
-40°C
IC Package Type
WLP
Resolution
20 bits
Qualification
-
SVHC
No SVHC (21-Jan-2025)
AFE IC Application
Biopotential and Bioimpedance Measurements
IC Interface Type
I2C, SPI
Supply Voltage Max
2V
Operating Temperature Max
85°C
No. of Pins
25Pins
Sample Rate
4kSPS
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability