Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €69.510 |
Product Information
Product Overview
MAX30208 evaluation system provides a single platform to evaluate the MAX30208, a temperature sensor with ±0.1°C accuracy. The EV system consists of two boards connected through headers, a MAX32630FTHR microcontroller board, and the MAX30208 interface board. Also included with the EV system is a flex PCB that holds the MAX30208 IC. The MAX32630FTHR contains the firmware necessary to use the PC GUI program and also provides power to the MAX30208 interface board. The MAX30208 interface board ships with jumpers preinstalled to allow quick evaluation of the MAX30208.
- Low thermal mass allows for fast response time
- Sense temperature away from extra circuitry
- Easy to reach test points
- Fully assembled and tested
- Windows® 7, 8 and 10 compatible software
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Evaluation Board
Temperature Sensor
No SVHC (21-Jan-2025)
MAX30208
Eval Board MAX30208, MAX32630FTHR MCU Board, MAX30208 Sensor Flex, Micro-USB Cable
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate