Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.190 |
10+ | €4.840 |
25+ | €4.310 |
100+ | €4.060 |
Product Information
Product Overview
The MAX3041CUE+T is a ±10KV ESD protected, quad 5V RS485/RS422 transmitter in 16 pin TSSOP package. It is designed for digital data transmission over twisted pair balanced lines. It is slew rate limited transmitter that minimizes EMI and reduces reflections caused by improperly terminated cables thus allowing error free transmission. This device with hot swap capability eliminates false transitions on the data cable during power-up or hot insertion. It offers optimum performance when used with the MAX3093E or MAX3095 5V quad differential line receivers or MAX3094E/MAX3096 3V quad differential line receivers. The device is ESD protected pin compatible, low power upgrades to the industry standard SN75174 and DS26LS31C. It is ideally used at telecommunications equipment, industrial motor control, transmitter for ESD-sensitive applications, hand-held equipment and industrial PLCs networking.
- Supply voltage range from 4.75V to 5.25V
- Operating temperature range from 0°C to 70°C
- Transmitter output is protected to ±10KV using human body model
- Data transfer rate is 2.5Mbps
- Operating supply current is 1mA
- Low power shutdown mode is 2nA
- Withstand ±4KV per IEC 1000-4-4 EFT fast transient burst immunity
- Level 2 surge immunity per IEC 1000-4-5, unshielded cable model
- Pin compatible with SN75174, 34C87 and LTC487
- Handheld Equipment;Industrial Motor Control; Industrial PLCs; Networking; Telecommunications Equipment; Transmitter for ESD-Sensitive Applications
Applications
Communications & Networking, Industrial, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transmitter
4
2.5Mbps
5.25V
16Pins
±10 kV (HBM)
0°C
-
MSL 1 - Unlimited
-
-
4.75V
TSSOP
-
-
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAX3041CUE+T
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate