Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.310 |
10+ | €4.070 |
25+ | €3.670 |
100+ | €3.250 |
250+ | €2.930 |
500+ | €2.860 |
Product Information
Product Overview
The MAX3053ESA+T is a ±80V fault protected, low supply current CAN transceiver in 8 pin NSOIC package. It interfaces between control area network (CAN) protocol controller and physical wires of bus lines in a CAN. It is primarily intended for industrial systems requiring data rates up to 2Mbps and has ±80V fault protection against shorts to high voltage power buses. The MAX3053 has three different modes of operation such as high speed, slope control and shutdown. High speed mode allows data rates up to 2Mbps. In slope control mode, data rates are between 40Kbps and 500Kbps so the effects of EMI are reduced and unshielded twisted or parallel cable may be used. In shutdown mode, the transmitter is switched off and the receiver is switched to low current mode. An AutoShutdown function puts the device in 15μA shutdown mode when bus or CAN controller is inactive for 47ms or greater. The MAX3053 is used in HVAC controls and telecom 72V systems.
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- Automatic wake-up from shutdown mode
- Thermal shutdown and current limiting
- Fully compatible with ISO 11898 standard
- Provides differential transmit capability to bus & differential receive capability to CAN controller
- Supply current of 56mA (dominant) and 3.6mA (recessive)
- Minimum bit time of 0.5μs at VRS = 0 (2Mbps)
- Differential output slew rate of 1.6V/μs at RRS = 180Kohm (62.5Kbps)
Applications
Communications & Networking, Industrial, Consumer Electronics, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
CAN Transceiver
4.5V
SOIC
1Channels
1Receivers
85°C
-
No SVHC (21-Jan-2025)
2Mbps
5.5V
8Pins
1Drivers
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX3053ESA+T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate