Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.590 |
10+ | €4.270 |
25+ | €3.960 |
100+ | €3.600 |
250+ | €3.420 |
500+ | €3.330 |
Product Information
Product Overview
The MAX3057ASA+T is a ±80V fault-protected, 2Mbps, low supply current CAN transceiver in 8 pin NSOIC package. It interfaces between the CAN protocol controller and the physical wires of the bus lines in a control area network (CAN). It is primarily intended for systems requiring data rates up to 2Mbps and feature ±80V fault protection against shorts in high voltage power buses. It provides differential transmit capability to bus and differential receive capability to CAN controller. It has four modes of operation namely high speed, slope control, standby and shutdown. High speed mode allows data rates up to 2Mbps. In slope-control mode data rates are 40Kbps to 500Kbps, so the effects of EMI are reduced and unshielded twisted or parallel cable can be used. In standby mode transmitters are shut off and the receivers are put into low-current mode. In shutdown mode transmitter and receiver are switched off. This IC is used in telecom industry for 72V systems.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from -40°C to 125°C
- Features thermal shutdown, current limiting function
- Fully compatible with the ISO 11898 standard
- Maximum supply current is 72mA at dominant & 5.5mA at recessive
- Maximum quiescent current standby mode is 260µA
- Differential output slew rate is 14V/µs at RRS = 24Kohm (500Kbps), 7V/µs at RRS = 100Kohm (125Kbps)
- Differential output slew rate is 1.6V/µs at RRS = 180Kohm (62.5Kbps)
Applications
HVAC, Communications & Networking, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
CAN Transceivers
4.5V
SOIC
1Channels
1Receivers
125°C
-
No SVHC (21-Jan-2025)
2Mbps
5.5V
8Pins
1Drivers
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX3057ASA+T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate