Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.820 |
10+ | €2.110 |
25+ | €1.930 |
100+ | €1.600 |
250+ | €1.490 |
500+ | €1.370 |
Product Information
Product Overview
MAX3058ASA+T is a 5V, 1Mbps, low-supply current CAN transceiver. The interface between the controller area network (CAN) protocol controller and the physical wires of the bus lines in a CAN. This is primarily intended for printer and telecom backplane applications requiring data rates up to 1Mbps. This device provides differential transmit capability to the bus and differential receive capability to the CAN controller. The MAX3058 features four different modes of operation: high speed, slope control, standby, and shutdown. High speed mode allows data rates up to 1Mbps. In slope-control mode, the slew rate may be optimized for data rates up to 500kbps, so the effects of EMI are reduced, and unshielded twisted or parallel cables can be used. In standby mode, the transmitters are shut off and the receivers are put into low-current mode. Applications include printers JetLink, industrial control networks, telecom backplane, consumer applications.
- Thermal shutdown, current limiting
- ESD protection, ±12kV human body model
- Supply current is 40mA typ at dominant, VCC=+5V and TA=+25°C
- Quiescent current standby mode is 15µA typ at VCC=+5V and TA=+25°C
- Thermal-shutdown threshold is 160°C typ at VCC=+5V and TA=+25°C
- Differential input resistance is 100kohm max at VCC=+5V ±10%, TA=TMIN to TMAX, RL=60 ohm, CL=100pF
- RXD low-output voltage level is 0.4V max at I=1.6mA, VCC=+5V ±10%, TA=TMIN to TMAX, RL=60 ohm
- Bus dominant to RXD active is 1µs max at VRS > 0.8 x VCC (standby)
- 8 SO package
- Temperature range from -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
CAN Transceiver
4.5V
SOIC
1Channels
1Receivers
125°C
-
No SVHC (21-Jan-2025)
1Mbps
5.5V
8Pins
1Drivers
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX3058ASA+T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate