Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.060 |
10+ | €6.250 |
25+ | €5.610 |
100+ | €4.670 |
250+ | €4.430 |
500+ | €4.370 |
Product Information
Product Overview
The MAX3072EESA+T is a ±15KV ESD protected, fail-safe, hot swap RS485/RS422 transceiver in 8 pin NSOIC package. This 3.3V transceiver has one driver and one receiver. It includes fail-safe circuitry which provides logic high receiver output when receiver inputs are open or shorted. The receiver provides logic high if all transmitters on a terminated bus are disabled (high impedance). The device includes a hot swap capability to eliminate false transitions on the bus during power-up or hot insertion. The MAX3072E has reduced slew rate drivers that minimize EMI and reduce reflections caused by improperly terminated cables allowing error free data transmission up to 250Kbps. This transceivers draw 800μA of supply current when unloaded or when fully loaded with the drivers disabled. The MAX3072E has 1/8 unit load receiver input impedance allowing up to 256 transceivers on the bus. It is typically used in lighting systems.
- Supply voltage range from 2.97V to 3.63V
- Operating temperature range from -40°C to 85°C
- Intended for half duplex communications
- Ease of design and robust performance
- ±15KV human body model ESD on I/O pins
- True fail-safe receiver while maintaining EIA/TIA-485 compatibility
- 10μA shutdown current mode for power savings
- Receiver/driver enable function
Applications
Communications & Networking, Industrial, Security, Sensing & Instrumentation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
250Kbps
3.63V
8Pins
±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
2.97V
NSOIC
256
Open, Short
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAX3072EESA+T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate