Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.300 |
| 10+ | €12.120 |
| 25+ | €11.330 |
| 100+ | €10.450 |
| 300+ | €9.970 |
| 500+ | €9.790 |
Product Information
Product Overview
The MAX3100EEE+ is a SPI/MICROWIRE-compatible Universal Asynchronous Receiver Transmitter (UART) for small microcontroller-based systems. Using an SPI™/MICROWIRE™ interface for communication with the host microcontroller (μC), the MAX3100 comes in a compact 16-pin QSOP. The asynchronous I/O is suitable for use in RS-232, RS-485, IR and opto-isolated data links. IR-link communication is easy with the MAX3100's infrared data association (IrDA) timing mode. The MAX3100 includes a crystal oscillator and a baud rate generator with software-programmable divider ratios for all common baud rates from 300baud to 230kbaud. A software- or hardware-invoked shutdown lowers quiescent current to 10μA, while allowing the MAX3100 to detect receiver activity. An 8-word-deep first-in/first-out (FIFO) buffer minimizes processor overhead. This device also includes a flexible interrupt with four maskable sources, including address recognition on 9-bit networks.
- Up to 230kbaud with a 3.6864MHz crystal
- 9-bit Address-recognition interrupt
- Receive activity interrupt in shutdown
- Schmitt-trigger inputs for opto-couplers
Applications
Sensing & Instrumentation, HVAC, Automation & Process Control, Communications & Networking, Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Serial UART
230Kbaud
5.5V
16Pins
85°C
-
No SVHC (25-Jun-2025)
-
2.7V
QSOP
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MAX3100EEE+
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate