490 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €4.820 |
10+ | €3.680 |
25+ | €3.390 |
100+ | €3.080 |
490+ | €2.750 |
980+ | €2.710 |
Product Information
Product Overview
MAX31328NELB+ is a low-cost, extremely accurate, I2C real-time clock (RTC) with an integrated temperature-compensated crystal oscillator (TCXO) and crystal. The device incorporates a battery input and maintains accurate timekeeping when main power to the device is interrupted. The integration of crystal resonator enhances the long-term accuracy of the device and eliminates external crystal requirement in the system. The RTC maintains seconds, minutes, hours, day, date, month, and year information. The date at the end of the month is automatically adjusted for months with fewer than 31 days, including corrections for leap year. Two programmable time-of-day alarms and a programmable square-wave output are provided. A precision temperature-compensated voltage reference and comparator circuit monitors the status of VCC to detect power failures and automatically switch to the backup supply when necessary. Applications include servers, power meters, telematics, global positioning system.
- Highly accurate RTC completely manages all timekeeping functions
- Low timekeeping battery current of 660nA
- Two time-of-day alarms, register for aging trim
- Temperature-compensated programmable square-wave output
- Active-low RST output/pushbutton reset debounce input
- Digital temperature sensor with ±3°C accuracy, +2.3V to +5.5V supply voltage
- Simple serial interface connects to most microcontrollers, I2C interface (400KHz)
- Battery-backup input for continuous timekeeping
- Low-power operation extends battery backup run time, 3.3V operation
- 10-LGA package, -40°C to +85°C temperature rating
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Day; Date; Month; Year
RTC
5.5V
10Pins
-40°C
-
MSL 3 - 168 hours
12Hr / 24Hr
2.3V
LGA
I2C, Serial
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate