Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €112.160 |
Product Information
Product Overview
The MAX31790EVKIT# is an evaluation kit for the MAX31790 six channel PWM output fan RPM controller. The MAX31790 controls the speeds of up to six fans using six independent PWM outputs. The desired fan speeds (or PWM duty cycles) are written through the I2C interface. The EV kit provides hardware and software graphical user interface (GUI) necessary to evaluate the MAX31790 fan RPM controller. The EV kit includes a MAX31790ATI+ installed, as well as a USB-to-I2C interface. The USB-to-I2C master section on the EV kit labelled DS3900U HID can be used to interact with the EV kit software and exercise the device's functionality. The EV kit provides headers and test points to connect user supplied fans, but does not come with a fan included.
- Easy evaluation of the MAX31790
- USB HID interface
- Windows XP, Windows Vista and Windows 7 compatible software
- Proven PCB layout
- Fully assembled and tested
Applications
Communications & Networking
Contents
Assembled circuit board including MAX31790ATI+ and USB-to-I2C circuitry, Mini USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
PWM Fan Controller
Motor Control
Evaluation Kit MAX31790, Mini-USB Cable
No SVHC (25-Jun-2025)
Analog Devices
MAX31790
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate